Part Details for M5M41000BVP-10L by Mitsubishi Electric
Overview of M5M41000BVP-10L by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Entertainment and Gaming
Part Details for M5M41000BVP-10L
M5M41000BVP-10L CAD Models
M5M41000BVP-10L Part Data Attributes
|
M5M41000BVP-10L
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M41000BVP-10L
Mitsubishi Electric
Fast Page DRAM, 1MX1, 100ns, CMOS, PDSO20, 6 X 16 MM, PLASTIC, TSOP1-24/20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP20/24,.63,20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 14.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP20/24,.63,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6 mm |
Alternate Parts for M5M41000BVP-10L
This table gives cross-reference parts and alternative options found for M5M41000BVP-10L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M41000BVP-10L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT4C1024TG-10LTR | Fast Page DRAM, 1MX1, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | Micron Technology Inc | M5M41000BVP-10L vs MT4C1024TG-10LTR |
KM41C1001CTR-8 | Nibble Mode DRAM, 1MX1, 80ns, CMOS, PDSO20, 0.300 INCH, REVERSE, TSOP2-26/20 | Samsung Semiconductor | M5M41000BVP-10L vs KM41C1001CTR-8 |
KM41C1000CSLTR-8 | Fast Page DRAM, 1MX1, 80ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP2-20 | Samsung Semiconductor | M5M41000BVP-10L vs KM41C1000CSLTR-8 |
M5M41000BRV-10 | Fast Page DRAM, 1MX1, 100ns, CMOS, PDSO20, 6 X 16 MM, PLASTIC, TSOP1-24/20 | Mitsubishi Electric | M5M41000BVP-10L vs M5M41000BRV-10 |
TC511000BFTL-70 | IC 1M X 1 FAST PAGE DRAM, 70 ns, PDSO20, 6 X 16 MM, TSOP1-24/20, Dynamic RAM | Toshiba America Electronic Components | M5M41000BVP-10L vs TC511000BFTL-70 |
MT4C1024RG-8IT | Fast Page DRAM, 1MX1, 80ns, CMOS, PDSO20, 0.300 INCH, REVERSE, TSOP-26/20 | Micron Technology Inc | M5M41000BVP-10L vs MT4C1024RG-8IT |
KM41C1000CLVR-7 | Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP1-20 | Samsung Semiconductor | M5M41000BVP-10L vs KM41C1000CLVR-7 |
MT4C1024RG-8TR | Fast Page DRAM, 1MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, REVERSE, TSOP-26/20 | Micron Technology Inc | M5M41000BVP-10L vs MT4C1024RG-8TR |
MT4C1024RG-8L | Fast Page DRAM, 1MX1, 80ns, CMOS, PDSO20, 0.300 INCH, REVERSE, TSOP-26/20 | Micron Technology Inc | M5M41000BVP-10L vs MT4C1024RG-8L |
KM41C1002CVR-6 | Static Column DRAM, 1MX1, 60ns, CMOS, PDSO20, 6 X 16 MM, REVERSE, TSOP1-24/20 | Samsung Semiconductor | M5M41000BVP-10L vs KM41C1002CVR-6 |