Part Details for M5M41000BRV-10 by Mitsubishi Electric
Overview of M5M41000BRV-10 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Entertainment and Gaming
Part Details for M5M41000BRV-10
M5M41000BRV-10 CAD Models
M5M41000BRV-10 Part Data Attributes
|
M5M41000BRV-10
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M41000BRV-10
Mitsubishi Electric
Fast Page DRAM, 1MX1, 100ns, CMOS, PDSO20, 6 X 16 MM, PLASTIC, TSOP1-24/20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | TSOP | |
Package Description | TSOP1-R, TSSOP20/24,.63,20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 14.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP20/24,.63,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6 mm |
Alternate Parts for M5M41000BRV-10
This table gives cross-reference parts and alternative options found for M5M41000BRV-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M41000BRV-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M41000BVP-10T | Fast Page DRAM, 1MX1, 100ns, CMOS, PDSO20, 6 X 16 MM, PLASTIC, TSOP1-24/20 | Mitsubishi Electric | M5M41000BRV-10 vs M5M41000BVP-10T |
MB81C1000A-10PFTN | Fast Page DRAM, 1MX1, 100ns, CMOS, PDSO20, PLASTIC, FP-24/20 | FUJITSU Semiconductor Limited | M5M41000BRV-10 vs MB81C1000A-10PFTN |
UPD421000GXM-10 | Fast Page DRAM, 1MX1, 100ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP1-24/20 | NEC Electronics America Inc | M5M41000BRV-10 vs UPD421000GXM-10 |
TC511000BFT-10 | IC 1M X 1 FAST PAGE DRAM, 100 ns, PDSO20, 6 X 16 MM, TSOP1-24/20, Dynamic RAM | Toshiba America Electronic Components | M5M41000BRV-10 vs TC511000BFT-10 |
MB81C1000A-10LPFTN | Fast Page DRAM, 1MX1, 100ns, CMOS, PDSO20, PLASTIC, FP-26/20 | FUJITSU Semiconductor Limited | M5M41000BRV-10 vs MB81C1000A-10LPFTN |