There are no models available for this part yet.
Overview of MN346H/BCH by Catalyst Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
CAD Models for MN346H/BCH by Catalyst Semiconductor
Part Data Attributes for MN346H/BCH by Catalyst Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CATALYST SEMICONDUCTOR INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Acquisition Time-Max
|
3 µs
|
Acquisition Time-Nom
|
1.6 µs
|
Amplifier Type
|
SAMPLE AND HOLD CIRCUIT
|
Analog Input Voltage-Max
|
11 V
|
Analog Input Voltage-Min
|
-11 V
|
Droop Rate-Max
|
700 V/s
|
JESD-30 Code
|
R-CDIP-T14
|
Length
|
20.26 mm
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Sample and Hold / Track and Hold
|
TRACK
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for MN346H/BCH
This table gives cross-reference parts and alternative options found for MN346H/BCH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MN346H/BCH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS346B | Sample and Hold Circuit, 1 Func, Sample, 1.6us Acquisition Time, DIP-14 | API Technologies Corp EIS (RETIRED) | MN346H/BCH vs HS346B |
HS346C | Sample and Hold Circuit, 1 Func, Sample, 1.6us Acquisition Time, DIP-14 | API Technologies Corp EIS (RETIRED) | MN346H/BCH vs HS346C |
MN346H/BCH | Sample and Hold Circuit, 1 Func, Track, 1.6us Acquisition Time, Hybrid, PDIP14, HERMETIC SEALED, DIP-14 | Spectrum Microwave | MN346H/BCH vs MN346H/BCH |
HS346C | Sample and Hold Circuit, 1 Func, Sample, 1.6us Acquisition Time, DIP-14 | Spectrum Microwave | MN346H/BCH vs HS346C |
AD346JD | IC SAMPLE AND HOLD AMPLIFIER, 1.6 us ACQUISITION TIME, CDIP14, BOTTOM BRAZED, CERAMIC, DIP-14, Sample and Hold Circuit | Analog Devices Inc | MN346H/BCH vs AD346JD |
MN346H/B | Sample and Hold Circuit, 1 Func, Track, 1.6us Acquisition Time, Hybrid, PDIP14, HERMETIC SEALED, DIP-14 | Spectrum Microwave | MN346H/BCH vs MN346H/B |
5962-8994002HXA | Sample and Hold Circuit, 1 Func, Sample, Hybrid, PDIP14, HERMETIC SEALED, DIP-14 | API Technologies Corp EIS (RETIRED) | MN346H/BCH vs 5962-8994002HXA |
5962-8994002HXA | Sample and Hold Circuit, 1 Func, Sample, Hybrid, PDIP14, HERMETIC SEALED, DIP-14 | Spectrum Control | MN346H/BCH vs 5962-8994002HXA |
5962-8994001HXA | IC SAMPLE AND HOLD AMPLIFIER, CDIP14, BOTTOM BRAZED, CERAMIC, DIP-14, Sample and Hold Circuit | Analog Devices Inc | MN346H/BCH vs 5962-8994001HXA |
MN346H | Sample and Hold Circuit, 1 Func, Track, 1.6us Acquisition Time, CDIP14, HERMETIC SEALED, DIP-14 | Catalyst Semiconductor | MN346H/BCH vs MN346H |