Part Details for SHB-1M1005-601JT by Sumida Corporation
Overview of SHB-1M1005-601JT by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHB-1M1005-601JT
SHB-1M1005-601JT CAD Models
SHB-1M1005-601JT Part Data Attributes
|
SHB-1M1005-601JT
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
SHB-1M1005-601JT
Sumida Corporation
Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Width | 0.5 mm |
Alternate Parts for SHB-1M1005-601JT
This table gives cross-reference parts and alternative options found for SHB-1M1005-601JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHB-1M1005-601JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GZ1005U601CTF | Sunlord | Check for Price | Ferrite Chip, 1 Function(s), 0.3A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | SHB-1M1005-601JT vs GZ1005U601CTF |
BMB-1E-0470A-N2 | TE Connectivity | Check for Price | 1 FUNCTIONS, 0.3A, FERRITE CHIP, EIA STD PACKAGE SIZE 0402, 2 PIN | SHB-1M1005-601JT vs BMB-1E-0470A-N2 |
CB02YTYN221 | Viking Tech Corp | Check for Price | Ferrite Bead | SHB-1M1005-601JT vs CB02YTYN221 |
CB02YTQN221 | Viking Tech Corp | Check for Price | Ferrite Bead | SHB-1M1005-601JT vs CB02YTQN221 |
SHB-1M1005-471JL | Sumida Corporation | Check for Price | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | SHB-1M1005-601JT vs SHB-1M1005-471JL |
BLM15BB121SN1D | Murata Manufacturing Co Ltd | $0.0305 | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN | SHB-1M1005-601JT vs BLM15BB121SN1D |
BBFY00100505471YHN | Chilisin Electronics Corp | Check for Price | Ferrite Chip, | SHB-1M1005-601JT vs BBFY00100505471YHN |
GMLB-100505-0600Y-SJ | Pulse Maglayers | Check for Price | Ferrite Chip, | SHB-1M1005-601JT vs GMLB-100505-0600Y-SJ |
PBY100505T-601Y-AU | Chilisin Electronics Corp | Check for Price | Ferrite Chip, | SHB-1M1005-601JT vs PBY100505T-601Y-AU |
MMZ1005S601CT000 | TDK Corporation | $0.0247 | Ferrite Chip, 1 Function(s), 0.3A, | SHB-1M1005-601JT vs MMZ1005S601CT000 |