MMX564J630BCK
KEMET Corporation
Description: Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED

Overview of MMX564J630BCK by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MMX564J630BCK by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMX564J630BCK by KEMET Corporation

MMX564J630BCK
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.56 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
630 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. MMX564J630BCK
    KEMET Corporation
    Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for MMX564J630BCK

This table gives cross-reference parts and alternative options found for MMX564J630BCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX564J630BCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
630MMW564JEF CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation MMX564J630BCK vs 630MMW564JEF
MMC564J630RNK Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMX564J630BCK vs MMC564J630RNK
6TM2JRB564JRN CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MMX564J630BCK vs 6TM2JRB564JRN
MMX564J630BIK Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMX564J630BCK vs MMX564J630BIK
PM15C0.565630 Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED EXXELIA Group MMX564J630BCK vs PM15C0.565630
MEB-564J0630DB1225 CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MMX564J630BCK vs MEB-564J0630DB1225
MEB-564J0630DT1223 CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MMX564J630BCK vs MEB-564J0630DT1223
MMX564J630BI CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MMX564J630BCK vs MMX564J630BI
MMX564J630ADK Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMX564J630BCK vs MMX564J630ADK
ECQE6564RJW Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components MMX564J630BCK vs ECQE6564RJW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMX564J630BCK by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMX564J630BCK by KEMET Corporation

  • Please alert me when MMX564J630BCK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMX564J630BCK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMX564J630BCK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMX564J630BCK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMX564J630BCK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMX564J630BCK by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: