Part Details for ECQE6564RJW by Panasonic Electronic Components
Overview of ECQE6564RJW by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQE6564RJW
ECQE6564RJW CAD Models
ECQE6564RJW Part Data Attributes
|
ECQE6564RJW
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE6564RJW
Panasonic Electronic Components
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 25 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for ECQE6564RJW
This table gives cross-reference parts and alternative options found for ECQE6564RJW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE6564RJW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630MMK564J17 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECQE6564RJW vs 630MMK564J17 |
6TM2JRB564JAM | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQE6564RJW vs 6TM2JRB564JAM |
MMX564J630AIK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE6564RJW vs MMX564J630AIK |
MMX564J630RIK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE6564RJW vs MMX564J630RIK |
MMC564J630RN | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE6564RJW vs MMC564J630RN |
6TM2JRB564JCS | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQE6564RJW vs 6TM2JRB564JCS |
QXN2J564JTP | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ECQE6564RJW vs QXN2J564JTP |
ECQE6564JF9 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE6564RJW vs ECQE6564JF9 |
630MMK564JW7 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECQE6564RJW vs 630MMK564JW7 |
MDDSA2J564J | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | ECQE6564RJW vs MDDSA2J564J |