Part Details for MEB-564J0630DT1223 by Hua Jung Co Ltd
Overview of MEB-564J0630DT1223 by Hua Jung Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MEB-564J0630DT1223
MEB-564J0630DT1223 CAD Models
MEB-564J0630DT1223 Part Data Attributes
|
MEB-564J0630DT1223
Hua Jung Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MEB-564J0630DT1223
Hua Jung Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUA JUNG COMPONENTS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | FLAME PROOF; NON-INDUCTIVE | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | MEB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for MEB-564J0630DT1223
This table gives cross-reference parts and alternative options found for MEB-564J0630DT1223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEB-564J0630DT1223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630MMK564J17 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MEB-564J0630DT1223 vs 630MMK564J17 |
6TM2JRB564JAM | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MEB-564J0630DT1223 vs 6TM2JRB564JAM |
MMX564J630AIK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MEB-564J0630DT1223 vs MMX564J630AIK |
MMX564J630RIK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MEB-564J0630DT1223 vs MMX564J630RIK |
MMC564J630RN | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MEB-564J0630DT1223 vs MMC564J630RN |
6TM2JRB564JCS | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MEB-564J0630DT1223 vs 6TM2JRB564JCS |
QXN2J564JTP | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | MEB-564J0630DT1223 vs QXN2J564JTP |
ECQE6564JF9 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MEB-564J0630DT1223 vs ECQE6564JF9 |
630MMK564JW7 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MEB-564J0630DT1223 vs 630MMK564JW7 |
MDDSA2J564J | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MEB-564J0630DT1223 vs MDDSA2J564J |