MMX275J400RNK
KEMET Corporation
Description: Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED

Overview of MMX275J400RNK by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MMX275J400RNK by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMX275J400RNK by KEMET Corporation

MMX275J400RNK
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
2.7 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. MMX275J400RNK
    KEMET Corporation
    Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for MMX275J400RNK

This table gives cross-reference parts and alternative options found for MMX275J400RNK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX275J400RNK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMC275J400BR Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMX275J400RNK vs MMC275J400BR
MMC275J400ARK Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMX275J400RNK vs MMC275J400ARK
X6782.7-5-400 CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 2.7uF, THROUGH HOLE MOUNT, RADIAL LEADED ASC Capacitors MMX275J400RNK vs X6782.7-5-400
MMC275J400RR Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMX275J400RNK vs MMC275J400RR
MMX275J400AN CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 2.7uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MMX275J400RNK vs MMX275J400AN
MMX275J400AKK Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMX275J400RNK vs MMX275J400AKK
MMX275J400BNK Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMX275J400RNK vs MMX275J400BNK
MMC275J400BRK Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMX275J400RNK vs MMC275J400BRK
MMX275J400BN CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 2.7uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MMX275J400RNK vs MMX275J400BN
MMCV0400J2750000D210 Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMX275J400RNK vs MMCV0400J2750000D210

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMX275J400RNK by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMX275J400RNK by KEMET Corporation

Select Manufacturer
Which Manufacturer of MMX275J400RNK would you like to use for your alert(s)?
  • Please alert me when MMX275J400RNK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMX275J400RNK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMX275J400RNK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMX275J400RNK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMX275J400RNK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMX275J400RNK by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: