Part Details for MMX275J400AKK by KEMET Corporation
Overview of MMX275J400AKK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMX275J400AKK
MMX275J400AKK CAD Models
MMX275J400AKK Part Data Attributes
|
MMX275J400AKK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMX275J400AKK
KEMET Corporation
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 2.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMX275J400AKK
This table gives cross-reference parts and alternative options found for MMX275J400AKK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX275J400AKK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMC275J400BR | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX275J400AKK vs MMC275J400BR |
MMC275J400ARK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX275J400AKK vs MMC275J400ARK |
X6782.7-5-400 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 2.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | MMX275J400AKK vs X6782.7-5-400 |
MMC275J400RR | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX275J400AKK vs MMC275J400RR |
MMX275J400AN | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 2.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX275J400AKK vs MMX275J400AN |
MMX275J400RNK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX275J400AKK vs MMX275J400RNK |
MMX275J400BNK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX275J400AKK vs MMX275J400BNK |
MMC275J400BRK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX275J400AKK vs MMC275J400BRK |
MMX275J400BN | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 2.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX275J400AKK vs MMX275J400BN |
MMCV0400J2750000D210 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX275J400AKK vs MMCV0400J2750000D210 |