Part Details for MMC275J400BR by KEMET Corporation
Overview of MMC275J400BR by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC275J400BR
MMC275J400BR CAD Models
MMC275J400BR Part Data Attributes
|
MMC275J400BR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC275J400BR
KEMET Corporation
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 2.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMC275J400BR
This table gives cross-reference parts and alternative options found for MMC275J400BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC275J400BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMC275J400ARK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC275J400BR vs MMC275J400ARK |
X6782.7-5-400 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 2.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | MMC275J400BR vs X6782.7-5-400 |
MMC275J400RR | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC275J400BR vs MMC275J400RR |
MMX275J400AN | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 2.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC275J400BR vs MMX275J400AN |
MMX275J400AKK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC275J400BR vs MMX275J400AKK |
MMX275J400RNK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC275J400BR vs MMX275J400RNK |
MMX275J400BNK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC275J400BR vs MMX275J400BNK |
MMC275J400BRK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC275J400BR vs MMC275J400BRK |
MMX275J400BN | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 2.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC275J400BR vs MMX275J400BN |
MMCV0400J2750000D210 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC275J400BR vs MMCV0400J2750000D210 |