Part Details for MMT05B350T3G by onsemi
Overview of MMT05B350T3G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMT05B350T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMT05B350T3G
|
Avnet Americas | THYRISTOR SURGE PROTECTOR - Tape and Reel (Alt: MMT05B350T3G) RoHS: Compliant Min Qty: 822 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 19844 Partner Stock |
|
$0.3772 / $0.4502 | Buy Now |
|
Rochester Electronics | Silicon Surge Protector, 400V Max, 32A, DO-214AA ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 100 |
|
$0.3771 / $0.4436 | Buy Now |
|
South Electronics | MMT05B350T3G | 0 |
|
RFQ |
Part Details for MMT05B350T3G
MMT05B350T3G CAD Models
MMT05B350T3G Part Data Attributes
|
MMT05B350T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMT05B350T3G
onsemi
Thyristor Surge Protection Device - TSPD 350 V, 50 A, SMB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | CASE 403C, SMT, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403C-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakover Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 300 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 32 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for MMT05B350T3G
This table gives cross-reference parts and alternative options found for MMT05B350T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT05B350T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMT05B350T3 | Thyristor Surge Protection Device - TSPD, SMB, 2500-REEL | onsemi | MMT05B350T3G vs MMT05B350T3 |