Part Details for P3500SBL by Littelfuse Inc
Overview of P3500SBL by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Part Details for P3500SBL
P3500SBL CAD Models
P3500SBL Part Data Attributes
|
P3500SBL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P3500SBL
Littelfuse Inc
Silicon Surge Protector, 400V V(BO) Max, 30A, DO-214AA, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | SINGLE OR DUAL CHIP | |
Breakover Voltage-Max | 400 V | |
Breakover Voltage-Min | 300 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 320 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 320 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P3500SBL
This table gives cross-reference parts and alternative options found for P3500SBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P3500SBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PP3100SB-LF | Silicon Surge Protector, 60A, DO-214AA, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2 | ProTek Devices | P3500SBL vs PP3100SB-LF |
P3100SBL | Silicon Surge Protector, 350V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | P3500SBL vs P3100SBL |
P3100SB | Silicon Surge Protector, 350V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | P3500SBL vs P3100SB |
SMP100-270 | 370V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMB, 2 PIN | STMicroelectronics | P3500SBL vs SMP100-270 |
P3500SB | Silicon Surge Protector, 30A, DO-214, DO-214, 2 PIN | Ohmite Mfg Co | P3500SBL vs P3500SB |