There are no models available for this part yet.
Overview of MMSZ5234B_R1_00001 by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for MMSZ5234B_R1_00001 by PanJit Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
241-MMSZ5234BR100001
|
Mouser Electronics | Zener Diodes 500mW,ZENER,SOD-123,6.2V RoHS: Compliant | 6661 |
|
$0.0170 / $0.1600 | Buy Now | |
NAC | 500mW,ZENER,SOD-123,6.2V RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0180 / $0.0200 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 3915 |
|
RFQ | |||
DISTI #
MMSZ5234B_R1_00001
|
Avnet Silica | SOD 123/500mW/6.2V/Zener Diode/SMD/ +/-5% (Alt: MMSZ5234B_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MMSZ5234B_R1_00001 by PanJit Semiconductor
Part Data Attributes for MMSZ5234B_R1_00001 by PanJit Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANJIT INTERNATIONAL INC
|
Package Description
|
SOD-123, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
PANJIT
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Reference Voltage-Nom
|
6.2 V
|
Reverse Current-Max
|
5 µA
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
20 mA
|
Alternate Parts for MMSZ5234B_R1_00001
This table gives cross-reference parts and alternative options found for MMSZ5234B_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5234B_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5234B-V-GS08 | DIODE 6.2 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | MMSZ5234B_R1_00001 vs MMSZ5234B-V-GS08 |
MMSZ5234BQ-7-F | Zener Diode, 6.2V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5234B_R1_00001 vs MMSZ5234BQ-7-F |
MMSZ5234B-T1 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5234B_R1_00001 vs MMSZ5234B-T1 |
MMSZ5234B | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | MMSZ5234B_R1_00001 vs MMSZ5234B |
MMSZ5234B-HE3-08 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5234B_R1_00001 vs MMSZ5234B-HE3-08 |
MMSZ5234B-7-F | Zener Diode, 6.2V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5234B_R1_00001 vs MMSZ5234B-7-F |
MMSZ5234B | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MMSZ5234B_R1_00001 vs MMSZ5234B |
MMSZ5234B-V-G-8 | DIODE 6.2 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GREEN, PLASTIC PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | MMSZ5234B_R1_00001 vs MMSZ5234B-V-G-8 |
MMSZ5234BT3G | 6.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5234B_R1_00001 vs MMSZ5234BT3G |
MMSZ5234B | 500 mW, 6.2 V ±5% Zener Diode Voltage Regulator, 3000-REEL | onsemi | MMSZ5234B_R1_00001 vs MMSZ5234B |
Related Parts for MMSZ5234B_R1_00001
-
MMSZ5234BZener Diodes
-
STPF1040CTRectifier Diodes
-
P6KE15ATransient Suppressors
-
C0805X104K5RACTUFixed Capacitors
-
MKL15Z128VLH4RMicrocontrollers
-
BSS123Small Signal Field-Effect Transistors
-
MP156GJ-ZSwitching Regulator or Controllers
-
MP2004DJ-ZS-LF-ZLinear Regulator ICs
-
0216016.MXEPElectric Fuses