Part Details for MMSZ5234B-HE3-08 by Vishay Intertechnologies
Overview of MMSZ5234B-HE3-08 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMSZ5234B-HE3-08
MMSZ5234B-HE3-08 CAD Models
MMSZ5234B-HE3-08 Part Data Attributes
|
MMSZ5234B-HE3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMSZ5234B-HE3-08
Vishay Intertechnologies
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5234B-HE3-08
This table gives cross-reference parts and alternative options found for MMSZ5234B-HE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5234B-HE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5234BT1G | onsemi | $0.0280 | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | MMSZ5234B-HE3-08 vs MMSZ5234BT1G |
MMSZ5234B-V-G-8 | Vishay Semiconductors | Check for Price | DIODE 6.2 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GREEN, PLASTIC PACKAGE-2, Voltage Regulator Diode | MMSZ5234B-HE3-08 vs MMSZ5234B-V-G-8 |
MMSZ5234B-T1 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5234B-HE3-08 vs MMSZ5234B-T1 |
MMSZ5234B-13-F | Diodes Incorporated | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5234B-HE3-08 vs MMSZ5234B-13-F |
MMSZ5234B | PanJit Semiconductor | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5234B-HE3-08 vs MMSZ5234B |
MMSZ5234B-GT1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5234B-HE3-08 vs MMSZ5234B-GT1 |
MMSZ5234B_R1_00001 | PanJit Semiconductor | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, | MMSZ5234B-HE3-08 vs MMSZ5234B_R1_00001 |
MMSZ5234B_NL | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, LEAD FREE, SOD-123, 2 PIN | MMSZ5234B-HE3-08 vs MMSZ5234B_NL |
MMSZ5234B-G3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5234B-HE3-08 vs MMSZ5234B-G3-08 |