MMSZ5234B_R1_00001 vs MMSZ5234B-7-F feature comparison

MMSZ5234B_R1_00001 PanJit Semiconductor

Buy Now Datasheet

MMSZ5234B-7-F Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANJIT INTERNATIONAL INC DIODES INC
Package Description SOD-123, 2 PIN SOD-123, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer PANJIT Diodes Incorporated
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.37 W
Reference Voltage-Nom 6.2 V 6.2 V
Reverse Current-Max 5 µA 5 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 1
Pbfree Code Yes
Pin Count 2
Dynamic Impedance-Max 7 Ω
Forward Voltage-Max (VF) 0.9 V
Knee Impedance-Max 1000 Ω
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reverse Test Voltage 4 V
Time@Peak Reflow Temperature-Max (s) 10

Compare MMSZ5234B_R1_00001 with alternatives

Compare MMSZ5234B-7-F with alternatives