Part Details for MMSZ5227BS by Lite-On Semiconductor Corporation
Overview of MMSZ5227BS by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMSZ5227BS
MMSZ5227BS CAD Models
MMSZ5227BS Part Data Attributes:
|
MMSZ5227BS
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMSZ5227BS
Lite-On Semiconductor Corporation
Zener Diode, 3.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 24 Ω | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5227BS
This table gives cross-reference parts and alternative options found for MMSZ5227BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5227BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5227BS-FL | Zener Diode | Formosa Microsemi Co Ltd | MMSZ5227BS vs MMSZ5227BS-FL |
MMSZ5227BS | Zener Diode, 3.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5227BS vs MMSZ5227BS |
MMSZ5227BS | Zener Diode, 3.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | MMSZ5227BS vs MMSZ5227BS |
MMSZ5227BS-T1 | Zener Diode, 3.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5227BS vs MMSZ5227BS-T1 |
MMSZ5227BST/R7 | Zener Diode, 3.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5227BS vs MMSZ5227BST/R7 |
MMSZ5227BS | Zener Diode, 3.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ5227BS vs MMSZ5227BS |
MMSZ5227BSW | Zener Diode, 3.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | MMSZ5227BS vs MMSZ5227BSW |
MMSZ5227BS-13 | Zener Diode, 3.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5227BS vs MMSZ5227BS-13 |
MMSZ5227BS-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | MMSZ5227BS vs MMSZ5227BS-AU_R2_000A1 |
MMSZ5227BS_R2_00001 | Zener Diode, | PanJit Semiconductor | MMSZ5227BS vs MMSZ5227BS_R2_00001 |