MMSZ5226B-TP-HF
Micro Commercial Components
Description: Zener Diode, 3.3V V(Z), 5%, 0.5W,

Overview of MMSZ5226B-TP-HF by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for MMSZ5226B-TP-HF by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMSZ5226B-TP-HF by Micro Commercial Components

MMSZ5226B-TP-HF
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
SOD-123, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
28 Ω
Forward Voltage-Max (VF)
0.9 V
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Knee Impedance-Max
1600 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
3.3 V
Reverse Current-Max
25 µA
Reverse Test Voltage
1 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Temp Coeff-Max
2.31 mV/°C
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. MMSZ5226B-TP-HF
    Micro Commercial Components
    Zener Diode, 3.3V V(Z), 5%, 0.5W,
    VS

Alternate Parts for MMSZ5226B-TP-HF

This table gives cross-reference parts and alternative options found for MMSZ5226B-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5226B-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMSZ5226B-AU_R2_000A1 Zener Diode, 3.3V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor MMSZ5226B-TP-HF vs MMSZ5226B-AU_R2_000A1
MMSZ5226BT3G Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 10000-REEL onsemi MMSZ5226B-TP-HF vs MMSZ5226BT3G
MMSZ5226BD87Z Zener Diode, 3.3V V(Z), 0.5W, Silicon, Unidirectional, Fairchild Semiconductor Corporation MMSZ5226B-TP-HF vs MMSZ5226BD87Z
MMSZ5226B_R2_00001 Zener Diode, 3.3V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, PanJit Semiconductor MMSZ5226B-TP-HF vs MMSZ5226B_R2_00001
MMSZ5226B Zener Diode, 3.3V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation MMSZ5226B-TP-HF vs MMSZ5226B
MMSZ5226B-TP Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components MMSZ5226B-TP-HF vs MMSZ5226B-TP
MMSZ5226B-T1 Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd MMSZ5226B-TP-HF vs MMSZ5226B-T1
MMSZ5226B-H Zener Diode, Formosa Microsemi Co Ltd MMSZ5226B-TP-HF vs MMSZ5226B-H
MMSZ5226B-HE3-08 Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5226B-TP-HF vs MMSZ5226B-HE3-08
MMSZ5226B-HE3-18 Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5226B-TP-HF vs MMSZ5226B-HE3-18
Part Number Description Manufacturer Compare
MMSZ5236B-E3-18 Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5226B-TP-HF vs MMSZ5236B-E3-18
BZV55-B7V5,115 BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin Nexperia MMSZ5226B-TP-HF vs BZV55-B7V5,115
MMSZ5236B-13 Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN Diodes Incorporated MMSZ5226B-TP-HF vs MMSZ5236B-13
MMSZ5236B-V-G-18 DIODE 7.5 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GREEN, PLASTIC PACKAGE-2, Voltage Regulator Diode Vishay Semiconductors MMSZ5226B-TP-HF vs MMSZ5236B-V-G-18
1N5226BD2A-JQRS.CVB Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors MMSZ5226B-TP-HF vs 1N5226BD2A-JQRS.CVB
CMHZ5236B Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, PACKAGE-2 Central Semiconductor Corp MMSZ5226B-TP-HF vs CMHZ5236B
1N5236BD2A-JQRS.GRPC Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors MMSZ5226B-TP-HF vs 1N5236BD2A-JQRS.GRPC
1N5236BD2B-JQRS.GRPB Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors MMSZ5226B-TP-HF vs 1N5236BD2B-JQRS.GRPB
934059397115 Zener Diode, 7.45V V(Z), 6.04%, 0.375W, Silicon, Unidirectional Nexperia MMSZ5226B-TP-HF vs 934059397115
1N5226BD2B-JQRS.GRPC Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors MMSZ5226B-TP-HF vs 1N5226BD2B-JQRS.GRPC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSZ5226B-TP-HF by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSZ5226B-TP-HF by Micro Commercial Components

  • Please alert me when MMSZ5226B-TP-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMSZ5226B-TP-HF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSZ5226B-TP-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMSZ5226B-TP-HF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSZ5226B-TP-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSZ5226B-TP-HF by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: