Part Details for MMSZ5226B-HE3-08 by Vishay Intertechnologies
Overview of MMSZ5226B-HE3-08 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5226B-HE3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X5295
|
Newark | Zener Diode Sod1235%, 3.3V, 0.41W, Te |Vishay MMSZ5226B-HE3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0460 | Buy Now |
DISTI #
69265167
|
Verical | Zener Diode Single 3.3V 5% 28Ohm 500mW Automotive AEC-Q101 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 359 Package Multiple: 1 Date Code: 2323 | Americas - 5675 |
|
$0.0615 / $0.0871 | Buy Now |
DISTI #
C1S804000932743
|
Chip1Stop | Zener Diode RoHS: Compliant pbFree: Yes Container: Cut Tape | 5675 |
|
$0.0492 / $0.1830 | Buy Now |
Part Details for MMSZ5226B-HE3-08
MMSZ5226B-HE3-08 CAD Models
MMSZ5226B-HE3-08 Part Data Attributes
|
MMSZ5226B-HE3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMSZ5226B-HE3-08
Vishay Intertechnologies
Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 28 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5226B-HE3-08
This table gives cross-reference parts and alternative options found for MMSZ5226B-HE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5226B-HE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5226B-7-F | Zener Diode, 3.3V V(Z), 4.99%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5226B-HE3-08 vs MMSZ5226B-7-F |
MMSZ5226B | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MMSZ5226B-HE3-08 vs MMSZ5226B |
MMSZ5226B | Zener Diode, 3.3V V(Z), 5%, Silicon, Unidirectional, | General Instrument Corp | MMSZ5226B-HE3-08 vs MMSZ5226B |
MMSZ5226B-E3-18 | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5226B-HE3-08 vs MMSZ5226B-E3-18 |
MMSZ5226B-TP | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5226B-HE3-08 vs MMSZ5226B-TP |
MMSZ5226BT3 | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5226B-HE3-08 vs MMSZ5226BT3 |
MMSZ5226B-AU_R1_000A1 | Zener Diode, 3.3V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5226B-HE3-08 vs MMSZ5226B-AU_R1_000A1 |
MMSZ5226B-TP-HF | Zener Diode, 3.3V V(Z), 5%, 0.5W, | Micro Commercial Components | MMSZ5226B-HE3-08 vs MMSZ5226B-TP-HF |
MMSZ5226B-T1-LF | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5226B-HE3-08 vs MMSZ5226B-T1-LF |
MMSZ5226BQ-7-F | Zener Diode, 3.3V V(Z), 4.99%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5226B-HE3-08 vs MMSZ5226BQ-7-F |