MMSZ5226B-AU_R2_000A1
PanJit Semiconductor
Description: Zener Diode, 3.3V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2

Overview of MMSZ5226B-AU_R2_000A1 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for MMSZ5226B-AU_R2_000A1 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMSZ5226B-AU_R2_000A1 by PanJit Semiconductor

MMSZ5226B-AU_R2_000A1
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
R-PDSO-G2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
3.3 V
Reverse Current-Max
25 µA
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. MMSZ5226B-AU_R2_000A1
    PanJit Semiconductor
    Zener Diode, 3.3V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
    VS

Alternate Parts for MMSZ5226B-AU_R2_000A1

This table gives cross-reference parts and alternative options found for MMSZ5226B-AU_R2_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5226B-AU_R2_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMSZ5226B-7-F Zener Diode, 3.3V V(Z), 4.99%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated MMSZ5226B-AU_R2_000A1 vs MMSZ5226B-7-F
MMSZ5226B Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd MMSZ5226B-AU_R2_000A1 vs MMSZ5226B
MMSZ5226B Zener Diode, 3.3V V(Z), 5%, Silicon, Unidirectional, General Instrument Corp MMSZ5226B-AU_R2_000A1 vs MMSZ5226B
MMSZ5226B-E3-18 Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5226B-AU_R2_000A1 vs MMSZ5226B-E3-18
MMSZ5226B-TP Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components MMSZ5226B-AU_R2_000A1 vs MMSZ5226B-TP
MMSZ5226BT3 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN onsemi MMSZ5226B-AU_R2_000A1 vs MMSZ5226BT3
MMSZ5226B-AU_R1_000A1 Zener Diode, 3.3V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor MMSZ5226B-AU_R2_000A1 vs MMSZ5226B-AU_R1_000A1
MMSZ5226B-TP-HF Zener Diode, 3.3V V(Z), 5%, 0.5W, Micro Commercial Components MMSZ5226B-AU_R2_000A1 vs MMSZ5226B-TP-HF
MMSZ5226B-T1-LF Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd MMSZ5226B-AU_R2_000A1 vs MMSZ5226B-T1-LF
MMSZ5226BQ-7-F Zener Diode, 3.3V V(Z), 4.99%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated MMSZ5226B-AU_R2_000A1 vs MMSZ5226BQ-7-F
Part Number Description Manufacturer Compare
CD4693 Zener Diode, MACOM MMSZ5226B-AU_R2_000A1 vs CD4693
1N6321BD2B-JQRS.CVP Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors MMSZ5226B-AU_R2_000A1 vs 1N6321BD2B-JQRS.CVP
1N5236BD2A-JQRS.RAD 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Power and Hybrid / Semelab Limited MMSZ5226B-AU_R2_000A1 vs 1N5236BD2A-JQRS.RAD
1N5236BD2A-JQRS.RAD Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors MMSZ5226B-AU_R2_000A1 vs 1N5236BD2A-JQRS.RAD
1N6312BD2B-JQRS.GRPC 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Power and Hybrid / Semelab Limited MMSZ5226B-AU_R2_000A1 vs 1N6312BD2B-JQRS.GRPC
1N5226BD2B.SS Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors MMSZ5226B-AU_R2_000A1 vs 1N5226BD2B.SS
1N6312BD2B-JQRS 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Power and Hybrid / Semelab Limited MMSZ5226B-AU_R2_000A1 vs 1N6312BD2B-JQRS
1N6312BD2B.DA Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors MMSZ5226B-AU_R2_000A1 vs 1N6312BD2B.DA
MMSZ5236B-G3-18 Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5226B-AU_R2_000A1 vs MMSZ5236B-G3-18
1N5226BD2A-JQRS.RAD Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors MMSZ5226B-AU_R2_000A1 vs 1N5226BD2A-JQRS.RAD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSZ5226B-AU_R2_000A1 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSZ5226B-AU_R2_000A1 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of MMSZ5226B-AU_R2_000A1 would you like to use for your alert(s)?
  • Please alert me when MMSZ5226B-AU_R2_000A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMSZ5226B-AU_R2_000A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSZ5226B-AU_R2_000A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMSZ5226B-AU_R2_000A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSZ5226B-AU_R2_000A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSZ5226B-AU_R2_000A1 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: