-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H7409
|
Newark | Zener Diode, 500Mw, 2.4V, Sod-123, Zener Voltage Nom:2.4V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmsz5221Bt1 Series Rohs Compliant: Yes |Onsemi MMSZ5221BT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3252 |
|
$0.0220 | Buy Now |
DISTI #
29X6134
|
Newark | Diode, Zener, 2.4V, 0.5W, Sod-123, Zener Voltage Nom:2.4V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmszxxxt1G Series Rohs Compliant: Yes |Onsemi MMSZ5221BT1G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0260 | Buy Now |
DISTI #
MMSZ5221BT1GOSCT-ND
|
DigiKey | DIODE ZENER 2.4V 500MW SOD123 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8274 In Stock |
|
$0.0157 / $0.1700 | Buy Now |
DISTI #
MMSZ5221BT1G
|
Avnet Americas | Diode Zener Single 2.4V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5221BT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | 36000 |
|
$0.0129 / $0.0139 | Buy Now |
DISTI #
83H7409
|
Avnet Americas | Diode Zener Single 2.4V 5% 500mW 2-Pin SOD-123 T/R - Product that comes on tape, but is not reeled (Alt: 83H7409) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 3252 Partner Stock |
|
$0.0580 / $0.1680 | Buy Now |
DISTI #
863-MMSZ5221BT1G
|
Mouser Electronics | Zener Diodes 2.4V 500mW RoHS: Compliant | 8650 |
|
$0.0170 / $0.1600 | Buy Now |
DISTI #
V72:2272_07297072
|
Arrow Electronics | Diode Zener Single 2.4V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1830 Container: Cut Strips | Americas - 17770 |
|
$0.0158 / $0.1036 | Buy Now |
DISTI #
E02:0323_00076854
|
Arrow Electronics | Diode Zener Single 2.4V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks Date Code: 2329 | Europe - 9000 |
|
$0.0145 / $0.0228 | Buy Now |
|
Future Electronics | MMSZ5221BT1 Series 500 mW 10 mA 2.4 V SMT Zener Voltage Regulator - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0148 / $0.0170 | Buy Now |
|
Future Electronics | MMSZ5221BT1 Series 500 mW 10 mA 2.4 V SMT Zener Voltage Regulator - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0148 / $0.0170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ5221BT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ5221BT1G
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for MMSZ5221BT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5221BT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5221B-TP | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5221BT1G vs MMSZ5221B-TP |
MMSZ5221B | Zener Diode, 2.4V V(Z), 8.3%, 0.35W | Jiangsu Changjiang Electronics Technology Co Ltd | MMSZ5221BT1G vs MMSZ5221B |
MMSZ5221B | Zener Diode, | Formosa Microsemi Co Ltd | MMSZ5221BT1G vs MMSZ5221B |
MMSZ5221B | Zener Diode, 2.4V V(Z), 5%, 0.5W | Taiwan Semiconductor | MMSZ5221BT1G vs MMSZ5221B |
MMSZ5221B-G | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MMSZ5221BT1G vs MMSZ5221B-G |
MMSZ5221B | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, CASE 425-04, 2 PIN | Motorola Semiconductor Products | MMSZ5221BT1G vs MMSZ5221B |
MMSZ5221B-13 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN | Diodes Incorporated | MMSZ5221BT1G vs MMSZ5221B-13 |
MMSZ5221B | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ5221BT1G vs MMSZ5221B |
CMHZ5221B | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, PACKAGE-2 | Central Semiconductor Corp | MMSZ5221BT1G vs CMHZ5221B |
MMSZ5221BT1 | 2.4V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5221BT1G vs MMSZ5221BT1 |