Part Details for MMG20271HT1 by NXP Semiconductors
Overview of MMG20271HT1 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MMG20271HT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMG20271HT1
|
Avnet Americas | RF Amp Chip Single GP 2.7GHz 6V 12-Pin QFN EP - Tape and Reel (Alt: MMG20271HT1) RoHS: Compliant Min Qty: 65 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2880 Partner Stock |
|
$4.7740 / $5.5055 | Buy Now |
Part Details for MMG20271HT1
MMG20271HT1 CAD Models
MMG20271HT1 Part Data Attributes
|
MMG20271HT1
NXP Semiconductors
Buy Now
|
Compare Parts:
MMG20271HT1
NXP Semiconductors
RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LCC12,.12SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 227 mA | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MMG20271HT1
This table gives cross-reference parts and alternative options found for MMG20271HT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMG20271HT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMG20271HT1 | RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | Freescale Semiconductor | MMG20271HT1 vs MMG20271HT1 |