MMG20271HT1
vs
AMMC-6222-W50
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
BROADCOM LTD
Package Description
LCC12,.12SQ,20
DIE OR CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Factory Lead Time
4 Weeks
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
12
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
LCC12,.12SQ,20
DIE OR CHIP
Power Supplies
5 V
4 V
RF/Microwave Device Type
WIDE BAND MEDIUM POWER
NARROW BAND MEDIUM POWER
Supply Current-Max
227 mA
160 mA
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Base Number Matches
1
1
Category CO2 Kg
12.04
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2018-06-27
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V2.03a
Construction
COAXIAL
Gain
20 dB
Input Power-Max (CW)
10 dBm
Operating Frequency-Max
21000 MHz
Operating Frequency-Min
7000 MHz
Compare MMG20271HT1 with alternatives
Compare AMMC-6222-W50 with alternatives