MMG20271HT1
vs
RF3223
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
QORVO INC
Package Description
LCC12,.12SQ,20
LCC12,.12SQ,20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
5A991.G
HTS Code
8542.33.00.01
Factory Lead Time
4 Weeks
Category CO2 Kg
12.04
12.04
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2011/65/EU)
Candidate List Date
2020-01-16
2017-01-12
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V5.11
CMRT V4.10
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
12
12
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
LCC12,.12SQ,20
LCC12,.12SQ,20
Power Supplies
5 V
5 V
RF/Microwave Device Type
WIDE BAND MEDIUM POWER
WIDE BAND MEDIUM POWER
Supply Current-Max
227 mA
170 mA
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
Base Number Matches
1
3
kg CO2e/kg
12.04
Average Weight (mg)
32.05
CO2e (mg)
385.882
Compliance Temperature Grade
Industrial: -40C to +85C
Additional Feature
LOW NOISE
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
12 dB
Input Power-Max (CW)
20 dBm
Operating Frequency-Max
2000 MHz
Operating Frequency-Min
500 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Technology
GAAS
VSWR-Max
1.3
Compare MMG20271HT1 with alternatives
Compare RF3223 with alternatives