Part Details for MMDF3N03HDR2 by Motorola Mobility LLC
Overview of MMDF3N03HDR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for MMDF3N03HDR2
MMDF3N03HDR2 CAD Models
MMDF3N03HDR2 Part Data Attributes:
|
MMDF3N03HDR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMDF3N03HDR2
Motorola Mobility LLC
2.8A, 30V, 0.09ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, SO-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 324 mJ | |
Configuration | SEPARATE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 2.8 A | |
Drain-source On Resistance-Max | 0.09 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MMDF3N03HDR2
This table gives cross-reference parts and alternative options found for MMDF3N03HDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDF3N03HDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMDF3N03HDR2 | 4.1A, 30V, 0.07ohm, N-CHANNEL, Si, POWER, MOSFET, MINIATURE, CASE 751-07, SOP-8 | onsemi | MMDF3N03HDR2 vs MMDF3N03HDR2 |
MMDF3N03HDR2 | 4.1A, 30V, 0.07ohm, N-CHANNEL, Si, POWER, MOSFET, MINIATURE, CASE 751-07, SOP-8 | Rochester Electronics LLC | MMDF3N03HDR2 vs MMDF3N03HDR2 |