Part Details for HAT2024R by Hitachi Ltd
Overview of HAT2024R by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HAT2024R
HAT2024R CAD Models
HAT2024R Part Data Attributes
|
HAT2024R
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HAT2024R
Hitachi Ltd
Power Field-Effect Transistor, 5.5A I(D), 30V, 0.11ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5.5 A | |
Drain-source On Resistance-Max | 0.11 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for HAT2024R
This table gives cross-reference parts and alternative options found for HAT2024R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HAT2024R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTMD6N02R2 | 3.92A, 20V, 0.035ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, CASE 751-07, SO-8 | Rochester Electronics LLC | HAT2024R vs NTMD6N02R2 |
BSO303SP | 8.9A, 30V, 0.021ohm, P-CHANNEL, Si, POWER, MOSFET, SO-8 | Rochester Electronics LLC | HAT2024R vs BSO303SP |
HUF76105DK8T | 5A, 30V, 0.072ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, MS-012AA, PLASTIC, SO-8 | Intersil Corporation | HAT2024R vs HUF76105DK8T |
HAT2092R | Power Field-Effect Transistor, 11A I(D), 30V, 0.025ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Hitachi Ltd | HAT2024R vs HAT2092R |
NDS9933A | 2.7A, 20V, 0.14ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, SOP-8 | Texas Instruments | HAT2024R vs NDS9933A |
HAT2027R | Power Field-Effect Transistor, 7A I(D), 20V, 0.053ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | Hitachi Ltd | HAT2024R vs HAT2027R |
NTMD4N03R2G | 4A, 30V, 0.06ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, MINIATURE, CASE 751-07, SOIC-8 | Rochester Electronics LLC | HAT2024R vs NTMD4N03R2G |
HAT1026R | Power Field-Effect Transistor, 7A I(D), 30V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, FP-8DA, SOP-8 | Hitachi Ltd | HAT2024R vs HAT1026R |
FDS9926A | 6.5A, 20V, 0.03ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, SO-8 | Rochester Electronics LLC | HAT2024R vs FDS9926A |
NDS9956A | 3.7A, 30V, 0.08ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, SOIC-8 | Rochester Electronics LLC | HAT2024R vs NDS9956A |