Part Details for MMDF1N05EG by Motorola Semiconductor Products
Overview of MMDF1N05EG by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMDF1N05EG
MMDF1N05EG CAD Models
MMDF1N05EG Part Data Attributes
|
MMDF1N05EG
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MMDF1N05EG
Motorola Semiconductor Products
Power Field-Effect Transistor, 2A I(D), 50V, 0.5ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE ENERGY RATED; LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 0.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 10 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MMDF1N05EG
This table gives cross-reference parts and alternative options found for MMDF1N05EG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDF1N05EG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMDF1N05E | 2A, 50V, 0.5ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | MMDF1N05EG vs MMDF1N05E |
MMDF1N05ER2 | 2A, 50V, 0.5ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, SO-8 | Motorola Mobility LLC | MMDF1N05EG vs MMDF1N05ER2 |
MMDF1N05ER2 | Power MOSFET 50V 2A 300 mOhm Dual N-Channel SO-8, SOIC-8 Narrow Body, 2500-REEL | onsemi | MMDF1N05EG vs MMDF1N05ER2 |