MMDF1N05EG vs MMDF1N05ER2 feature comparison

MMDF1N05EG Motorola Semiconductor Products

Buy Now Datasheet

MMDF1N05ER2 onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC ON SEMICONDUCTOR
Package Description SMALL OUTLINE, R-PDSO-G8 SO-8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Additional Feature AVALANCHE ENERGY RATED; LOGIC LEVEL COMPATIBLE LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas) 300 mJ 300 mJ
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 50 V 50 V
Drain Current-Max (ID) 2 A 2 A
Drain-source On Resistance-Max 0.5 Ω 0.3 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Number of Elements 2 2
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 10 A 10 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Pbfree Code No
Part Package Code SOIC-8 Narrow Body
Pin Count 8
Manufacturer Package Code 751-07
HTS Code 8541.29.00.95
Samacsys Manufacturer onsemi
JESD-609 Code e0
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 235
Power Dissipation-Max (Abs) 2 W
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) 30

Compare MMDF1N05EG with alternatives

Compare MMDF1N05ER2 with alternatives