Part Details for MMC473J1250BN by KEMET Corporation
Overview of MMC473J1250BN by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC473J1250BN
MMC473J1250BN CAD Models
MMC473J1250BN Part Data Attributes
|
MMC473J1250BN
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC473J1250BN
KEMET Corporation
Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMC473J1250BN
This table gives cross-reference parts and alternative options found for MMC473J1250BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC473J1250BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE12473JEB | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC473J1250BN vs ECQE12473JEB |
6EH3BRB473JAM | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMC473J1250BN vs 6EH3BRB473JAM |
MMCV1250J4730000D200 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC473J1250BN vs MMCV1250J4730000D200 |
6EH3BRB473JCS | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMC473J1250BN vs 6EH3BRB473JCS |
MMCV1250J4730000D210 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC473J1250BN vs MMCV1250J4730000D210 |
MMCS1250J47300000200 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC473J1250BN vs MMCS1250J47300000200 |
ECQE12473JE9 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC473J1250BN vs ECQE12473JE9 |
MMHF1250J47300000175 | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC473J1250BN vs MMHF1250J47300000175 |
ECQE12473RJB | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC473J1250BN vs ECQE12473RJB |
ECQE12473RJF | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | MMC473J1250BN vs ECQE12473RJF |