Part Details for MMHF1250J47300000175 by Nissei Electric Co Ltd
Overview of MMHF1250J47300000175 by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMHF1250J47300000175
MMHF1250J47300000175 CAD Models
MMHF1250J47300000175 Part Data Attributes
|
MMHF1250J47300000175
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMHF1250J47300000175
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMHF1250J47300000175
This table gives cross-reference parts and alternative options found for MMHF1250J47300000175. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMHF1250J47300000175, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6EH3BRB473JAM | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMHF1250J47300000175 vs 6EH3BRB473JAM |
MMHV1250J4730000D220 | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMHF1250J47300000175 vs MMHV1250J4730000D220 |
MMHS1250J47300000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMHF1250J47300000175 vs MMHS1250J47300000200 |
MMC473J1250AKK | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHF1250J47300000175 vs MMC473J1250AKK |
MMHV1250J4730000D210 | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMHF1250J47300000175 vs MMHV1250J4730000D210 |
ECQE12473JE | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMHF1250J47300000175 vs ECQE12473JE |
MMHD1250J47300000175 | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMHF1250J47300000175 vs MMHD1250J47300000175 |
ECQE12473JE9 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMHF1250J47300000175 vs ECQE12473JE9 |
MMCV1250J4730000D220 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHF1250J47300000175 vs MMCV1250J4730000D220 |
MMH1250J47300000000 | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMHF1250J47300000175 vs MMH1250J47300000000 |