Part Details for MMCV1250J4730000D210 by KEMET Corporation
Overview of MMCV1250J4730000D210 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMCV1250J4730000D210
MMCV1250J4730000D210 CAD Models
MMCV1250J4730000D210 Part Data Attributes
|
MMCV1250J4730000D210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMCV1250J4730000D210
KEMET Corporation
Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMCV1250J4730000D210
This table gives cross-reference parts and alternative options found for MMCV1250J4730000D210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMCV1250J4730000D210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6EH3BRB473JAM | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMCV1250J4730000D210 vs 6EH3BRB473JAM |
MMHV1250J4730000D220 | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMCV1250J4730000D210 vs MMHV1250J4730000D220 |
MMHS1250J47300000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMCV1250J4730000D210 vs MMHS1250J47300000200 |
MMC473J1250AKK | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV1250J4730000D210 vs MMC473J1250AKK |
MMHV1250J4730000D210 | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMCV1250J4730000D210 vs MMHV1250J4730000D210 |
ECQE12473JE | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCV1250J4730000D210 vs ECQE12473JE |
MMHD1250J47300000175 | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMCV1250J4730000D210 vs MMHD1250J47300000175 |
MMHF1250J47300000175 | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMCV1250J4730000D210 vs MMHF1250J47300000175 |
ECQE12473JE9 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCV1250J4730000D210 vs ECQE12473JE9 |
MMCV1250J4730000D220 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV1250J4730000D210 vs MMCV1250J4730000D220 |