Part Details for MMC223K1250AGK by KEMET Corporation
Overview of MMC223K1250AGK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC223K1250AGK
MMC223K1250AGK CAD Models
MMC223K1250AGK Part Data Attributes
|
MMC223K1250AGK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC223K1250AGK
KEMET Corporation
Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMC223K1250AGK
This table gives cross-reference parts and alternative options found for MMC223K1250AGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC223K1250AGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE12223KEW | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC223K1250AGK vs ECQE12223KEW |
MMH223K1250A | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC223K1250AGK vs MMH223K1250A |
MMHV1250K2230000D210 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC223K1250AGK vs MMHV1250K2230000D210 |
6EH3BRB223KAM | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMC223K1250AGK vs 6EH3BRB223KAM |
MMCF1250K22300000125 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC223K1250AGK vs MMCF1250K22300000125 |
MMHD1250K22300000125 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC223K1250AGK vs MMHD1250K22300000125 |
MMHV1250K22300000200 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC223K1250AGK vs MMHV1250K22300000200 |
HMPE223K3B | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MMC223K1250AGK vs HMPE223K3B |
ECQE12223RK | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC223K1250AGK vs ECQE12223RK |
MMC223K1250RGK | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC223K1250AGK vs MMC223K1250RGK |