Part Details for ECQE12223KEW by Panasonic Electronic Components
Overview of ECQE12223KEW by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQE12223KEW
ECQE12223KEW CAD Models
ECQE12223KEW Part Data Attributes
|
ECQE12223KEW
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE12223KEW
Panasonic Electronic Components
Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for ECQE12223KEW
This table gives cross-reference parts and alternative options found for ECQE12223KEW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE12223KEW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6EH3BRB223KRN | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECQE12223KEW vs 6EH3BRB223KRN |
MMC223K1250AGK | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE12223KEW vs MMC223K1250AGK |
6EH3BRB223KCS | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECQE12223KEW vs 6EH3BRB223KCS |
MMHV1250K22300000200 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE12223KEW vs MMHV1250K22300000200 |
MMH1250K22300000000 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE12223KEW vs MMH1250K22300000000 |
ECQE12223RK | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE12223KEW vs ECQE12223RK |
6EH3BRB223KAM | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECQE12223KEW vs 6EH3BRB223KAM |
ECQE12223KF9 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE12223KEW vs ECQE12223KF9 |
MMCV1250K22300000200 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE12223KEW vs MMCV1250K22300000200 |
ECQE12223RKW | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE12223KEW vs ECQE12223RKW |