Part Details for MMCF1250K22300000125 by KEMET Corporation
Overview of MMCF1250K22300000125 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMCF1250K22300000125
MMCF1250K22300000125 CAD Models
MMCF1250K22300000125 Part Data Attributes
|
MMCF1250K22300000125
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMCF1250K22300000125
KEMET Corporation
Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMCF1250K22300000125
This table gives cross-reference parts and alternative options found for MMCF1250K22300000125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMCF1250K22300000125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE12223KEW | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCF1250K22300000125 vs ECQE12223KEW |
MMH223K1250A | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCF1250K22300000125 vs MMH223K1250A |
MMHV1250K2230000D210 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCF1250K22300000125 vs MMHV1250K2230000D210 |
6EH3BRB223KAM | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMCF1250K22300000125 vs 6EH3BRB223KAM |
MMHD1250K22300000125 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCF1250K22300000125 vs MMHD1250K22300000125 |
MMHV1250K22300000200 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCF1250K22300000125 vs MMHV1250K22300000200 |
HMPE223K3B | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MMCF1250K22300000125 vs HMPE223K3B |
MMC223K1250AGK | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCF1250K22300000125 vs MMC223K1250AGK |
ECQE12223RK | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCF1250K22300000125 vs ECQE12223RK |
MMC223K1250RGK | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCF1250K22300000125 vs MMC223K1250RGK |