Part Details for MMBZ5232ELT1 by onsemi
Overview of MMBZ5232ELT1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5232ELT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6347
|
Newark | Mmbz5232Elt1, Zener Diodes |Onsemi MMBZ5232ELT1 Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 / $0.0250 | Buy Now |
|
Rochester Electronics | Zener Diode, 5.6V, 5%, 0.225W, Unidirectional, TO-236AB ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 17565 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for MMBZ5232ELT1
MMBZ5232ELT1 CAD Models
MMBZ5232ELT1 Part Data Attributes:
|
MMBZ5232ELT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ5232ELT1
onsemi
5.6V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-08 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 11 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5232ELT1
This table gives cross-reference parts and alternative options found for MMBZ5232ELT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5232ELT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMPZ5232TR | Zener Diode, 5.6V V(Z), Silicon, Unidirectional | Allegro MicroSystems LLC | MMBZ5232ELT1 vs TMPZ5232TR |
CMBZ5232B | Zener Diode, 5.6V V(Z), 5%, 0.225W, Silicon, Unidirectional, | Continental Device India Ltd | MMBZ5232ELT1 vs CMBZ5232B |
MMBZ5232ELT1G | 225 W, 5.6 V Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ5232ELT1 vs MMBZ5232ELT1G |
PMBZ5232BTRL13 | Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | MMBZ5232ELT1 vs PMBZ5232BTRL13 |
PMBZ5232BTRL | DIODE 5.6 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | MMBZ5232ELT1 vs PMBZ5232BTRL |
TMPZ5232TF | Zener Diode, 5.6V V(Z), Silicon, Unidirectional | Allegro MicroSystems LLC | MMBZ5232ELT1 vs TMPZ5232TF |
PMBZ5232B-T | DIODE 5.6 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | MMBZ5232ELT1 vs PMBZ5232B-T |
FMMZ5232TA | Zener Diode, 5.6V V(Z), 5%, 0.33W, Silicon, Unidirectional | Zetex / Diodes Inc | MMBZ5232ELT1 vs FMMZ5232TA |
MMBZ5232ELT3G | 5.6 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, LEAD FREE, PLASTIC, CASE 318-08, 3 PIN | onsemi | MMBZ5232ELT1 vs MMBZ5232ELT3G |
PMBZ5232BTRL13 | DIODE 5.6 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | MMBZ5232ELT1 vs PMBZ5232BTRL13 |