Part Details for MMBZ5232B-7 by Diodes Incorporated
Overview of MMBZ5232B-7 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MMBZ5232B-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 5.6 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 988 |
|
$0.0500 / $0.0800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5240 |
|
$0.3300 / $0.5000 | Buy Now |
Part Details for MMBZ5232B-7
MMBZ5232B-7 CAD Models
MMBZ5232B-7 Part Data Attributes:
|
MMBZ5232B-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMBZ5232B-7
Diodes Incorporated
Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 11 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5232B-7
This table gives cross-reference parts and alternative options found for MMBZ5232B-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5232B-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5232BL | 5.6V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5232B-7 vs MMBZ5232BL |
MMBZ5232BLT1T3 | 5.6V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | Motorola Mobility LLC | MMBZ5232B-7 vs MMBZ5232BLT1T3 |
MMBZ5232BD87Z | Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional | Fairchild Semiconductor Corporation | MMBZ5232B-7 vs MMBZ5232BD87Z |
MMBZ5232B-V-GS08 | Zener Diode, 5.6V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | MMBZ5232B-7 vs MMBZ5232B-V-GS08 |
MMBZ5232B-G3-08 | Zener Diode, 5.6V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5232B-7 vs MMBZ5232B-G3-08 |
MMBZ5232B-TP | Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBZ5232B-7 vs MMBZ5232B-TP |
MMBZ5232B | Zener Diode, 5.6V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MMBZ5232B-7 vs MMBZ5232B |
MMBZ5232B-V-GS18 | Zener Diode, 5.6V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | MMBZ5232B-7 vs MMBZ5232B-V-GS18 |
MMBZ5232B | Zener Diode, 5.6V V(Z), 5%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | KEC | MMBZ5232B-7 vs MMBZ5232B |
MMBZ5232B-TP-HF | Zener Diode, 5.6V V(Z), 5%, 0.35W, | Micro Commercial Components | MMBZ5232B-7 vs MMBZ5232B-TP-HF |