There are no models available for this part yet.
Overview of MMBZ5232BLT1 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 20 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MMBZ5232BLT1 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK6345
|
Newark | Diode Zener 5.6V 225Mw Sot23-3 |Onsemi MMBZ5232BLT1 RoHS: Not Compliant Min Qty: 6420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0850 | Buy Now | |
DISTI #
MMBZ5232BLT1
|
Avnet Americas | Diode Zener Single 5.6V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5232BLT1) RoHS: Not Compliant Min Qty: 6411 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 18000 Partner Stock |
|
$0.0484 / $0.0577 | Buy Now | |
Bristol Electronics | 51236 |
|
RFQ | ||||
Bristol Electronics | 30520 |
|
RFQ | ||||
Bristol Electronics | 8132 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 64 | 7265 |
|
$0.0079 / $0.0788 | Buy Now | ||
Bristol Electronics | 2137 |
|
RFQ | ||||
Quest Components | Zener Diode, Two Terminal, 5.6 Volt, 5%, TO-236AB | 24416 |
|
$0.0635 / $0.3630 | Buy Now | ||
Quest Components | Zener Diode, Two Terminal, 5.6 Volt, 5%, TO-236AB | 9720 |
|
$0.0545 / $0.3630 | Buy Now | ||
Quest Components | Zener Diode, Two Terminal, 5.6 Volt, 5%, TO-236AB | 6926 |
|
$0.0726 / $0.3630 | Buy Now |
CAD Models for MMBZ5232BLT1 by onsemi
Part Data Attributes for MMBZ5232BLT1 by onsemi
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOT-23 (TO-236) 3 LEAD
|
Package Description
|
PLASTIC, CASE 318-08, TO-236, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
318
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
1600 Ω
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.225 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
5.6 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
20 mA
|
Alternate Parts for MMBZ5232BLT1
This table gives cross-reference parts and alternative options found for MMBZ5232BLT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5232BLT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5232B-V-GS18 | Zener Diode, 5.6V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | MMBZ5232BLT1 vs MMBZ5232B-V-GS18 |
MMBZ5232B-T3 | Zener Diode, 5.6V V(Z), 5%, 0.35W | Won-Top Electronics Co Ltd | MMBZ5232BLT1 vs MMBZ5232B-T3 |
MMBZ5232BL | 5.6V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5232BLT1 vs MMBZ5232BL |
MMBZ5232BL | Zener Diode, 5.6V V(Z), 5%, Silicon, Unidirectional, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | MMBZ5232BLT1 vs MMBZ5232BL |
MMBZ5232BLT1T3 | 5.6V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | Motorola Mobility LLC | MMBZ5232BLT1 vs MMBZ5232BLT1T3 |
MMBZ5232B-T1 | Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MMBZ5232BLT1 vs MMBZ5232B-T1 |
MMBZ5232BLT3G | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMBZ5232BLT1 vs MMBZ5232BLT3G |
MMBZ5232BQ-13-F | Zener Diode, 5.6V V(Z), 5%, 0.35W, | Diodes Incorporated | MMBZ5232BLT1 vs MMBZ5232BQ-13-F |
MMBZ5232B | Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Rectron Semiconductor | MMBZ5232BLT1 vs MMBZ5232B |
MMBZ5232BLT3 | 5.6V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBZ5232BLT1 vs MMBZ5232BLT3 |
Related Parts for MMBZ5232BLT1
-
MM3Z11VT1GZener Diodes
-
MH15Rectifier Diodes
-
MMBZ33VAL-7Transient Suppressors
-
NCD103M1KVZ5UFFixed Capacitors
-
FDMS7692Power Field-Effect Transistors
-
ERJ8ENF4873VFixed Resistors
-
MMBT2484Small Signal Bipolar Transistors
-
MKL13Z64VLK4Microcontrollers
-
MMFTN3018WSmall Signal Field-Effect Transistors