Part Details for SM15.TCT by Semtech Corporation
Overview of SM15.TCT by Semtech Corporation
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10266GSM#15 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs | |
R5F10367ASM#15 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs | |
R5F1026AASM#15 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs |
Price & Stock for SM15.TCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K8464
|
Newark | Tvs Diode Array, 300W, 15V, Sot-23, Product Range:Sm Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:15V, Clamping Voltage Max:24V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Minimum Breakdown Voltage:-, Qualification:-Rohs Compliant: Yes |Semtech SM15.TCT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6159 |
|
$0.2490 / $0.4890 | Buy Now |
DISTI #
58K9963
|
Newark | Tvs Diode Array, 300W, 15V, Sot-23, Full Reel, Product Range:Sm Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:15V, Clamping Voltage Max:24V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Minimum Breakdown Voltage:- Rohs Compliant: Yes |Semtech SM15.TCT RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1940 / $0.2040 | Buy Now |
DISTI #
SM15CT-ND
|
DigiKey | TVS DIODE 15VWM 24VC SOT23-3 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
12090 In Stock |
|
$0.1875 / $0.9500 | Buy Now |
DISTI #
SM15.TCT
|
Avnet Americas | TVS Diode, Unidirectional, 15 V, 24 V, SOT-23, 3 Pins - Tape and Reel (Alt: SM15.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1690 / $0.1950 | Buy Now |
DISTI #
947-SM15.TCT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 300W TVS2 15V 7" RL RoHS: Compliant | 19345 |
|
$0.1870 / $0.5600 | Buy Now |
DISTI #
V36:1790_07350561
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir/Bi-Dir 15V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2315 | Americas - 12000 |
|
$0.1555 / $0.1647 | Buy Now |
DISTI #
V72:2272_07350561
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir/Bi-Dir 15V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2138 Container: Cut Strips | Americas - 10918 |
|
$0.1765 / $0.2813 | Buy Now |
|
Future Electronics | SM Series 24 V 75 pF Uni-Directional/Bi-Directional SMT TVS Diode Array - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 270000Reel |
|
$0.1720 / $0.1840 | Buy Now |
|
Future Electronics | SM Series 24 V 75 pF Uni-Directional/Bi-Directional SMT TVS Diode Array - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Cut Tape/Mini-Reel | 1456Cut Tape/Mini-Reel |
|
$0.3400 / $0.5750 | Buy Now |
DISTI #
84959549
|
Verical | ESD Suppressor TVS Uni-Dir/Bi-Dir 15V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2314 | Americas - 99000 |
|
$0.1686 / $0.1803 | Buy Now |
Part Details for SM15.TCT
SM15.TCT CAD Models
SM15.TCT Part Data Attributes
|
SM15.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SM15.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 2 Element, Silicon, LEAD FREE PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | LEAD FREE PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Breakdown Voltage-Min | 16.7 V | |
Clamping Voltage-Max | 24 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SM15.TCT
This table gives cross-reference parts and alternative options found for SM15.TCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM15.TCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SM15.TC | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 2 Element, Silicon, SOT-23, 3 PIN | SM15.TCT vs SM15.TC |
SM15 | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 2 Element, Silicon | SM15.TCT vs SM15 |
PESD15VS2UT | NXP Semiconductors | Check for Price | DIODE 160 W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, PLASTIC PACKAGE-3, Transient Suppressor | SM15.TCT vs PESD15VS2UT |
SM15-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | SM15.TCT vs SM15-TP |