Part Details for MMBTA43LT1 by onsemi
Overview of MMBTA43LT1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBTA43LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Trans GP BJT NPN 200V 0.05A 3-Pin SOT-23 T/R |
14548 In Stock |
|
$0.0477 / $0.0577 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 53 |
|
$0.1212 / $0.1616 | Buy Now |
Part Details for MMBTA43LT1
MMBTA43LT1 CAD Models
MMBTA43LT1 Part Data Attributes:
|
MMBTA43LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBTA43LT1
onsemi
500 mA, 200 V High Voltage NPN Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for MMBTA43LT1
This table gives cross-reference parts and alternative options found for MMBTA43LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA43LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBTA43LT3 | 500mA, 200V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN | onsemi | MMBTA43LT1 vs MMBTA43LT3 |
MMBTA43 | Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | MMBTA43LT1 vs MMBTA43 |
MMBTA43 | Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBTA43LT1 vs MMBTA43 |
MMBTA43-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | MMBTA43LT1 vs MMBTA43-TP-HF |
MMBTA43L99Z | Small Signal Bipolar Transistor, 0.2A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | MMBTA43LT1 vs MMBTA43L99Z |
SMBTA43 | Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon | Siemens | MMBTA43LT1 vs SMBTA43 |
MMBTA43 | Small Signal Bipolar Transistor, 200V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBTA43LT1 vs MMBTA43 |
MMBTA43 | Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Vishay Semiconductors | MMBTA43LT1 vs MMBTA43 |
MMBTA43-C | Small Signal Bipolar Transistor | Secos Corporation | MMBTA43LT1 vs MMBTA43-C |
MMBTA43 | TRANSISTOR NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236, TO-236, 3 PIN, BIP General Purpose Small Signal | Texas Instruments | MMBTA43LT1 vs MMBTA43 |