Part Details for MMBTA43-C by Secos Corporation
Overview of MMBTA43-C by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBTA43-C
MMBTA43-C CAD Models
MMBTA43-C Part Data Attributes:
|
MMBTA43-C
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBTA43-C
Secos Corporation
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SECOS CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for MMBTA43-C
This table gives cross-reference parts and alternative options found for MMBTA43-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA43-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBTA43LT3 | 500mA, 200V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN | onsemi | MMBTA43-C vs MMBTA43LT3 |
MMBTA43 | Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | MMBTA43-C vs MMBTA43 |
MMBTA43 | Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBTA43-C vs MMBTA43 |
MMBTA43-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | MMBTA43-C vs MMBTA43-TP-HF |
MMBTA43L99Z | Small Signal Bipolar Transistor, 0.2A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | MMBTA43-C vs MMBTA43L99Z |
SMBTA43 | Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon | Siemens | MMBTA43-C vs SMBTA43 |
MMBTA43 | Small Signal Bipolar Transistor, 200V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBTA43-C vs MMBTA43 |
MMBTA43LT1 | 500 mA, 200 V High Voltage NPN Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBTA43-C vs MMBTA43LT1 |
MMBTA43 | Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Vishay Semiconductors | MMBTA43-C vs MMBTA43 |
MMBTA43 | TRANSISTOR NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236, TO-236, 3 PIN, BIP General Purpose Small Signal | Texas Instruments | MMBTA43-C vs MMBTA43 |