Part Details for MMBTA43L99Z by Fairchild Semiconductor Corporation
Overview of MMBTA43L99Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBTA43L99Z
MMBTA43L99Z CAD Models
MMBTA43L99Z Part Data Attributes:
|
MMBTA43L99Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBTA43L99Z
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.2A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for MMBTA43L99Z
This table gives cross-reference parts and alternative options found for MMBTA43L99Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA43L99Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBTA43LT3 | 500mA, 200V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN | onsemi | MMBTA43L99Z vs MMBTA43LT3 |
MMBTA43 | Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | MMBTA43L99Z vs MMBTA43 |
MMBTA43 | Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBTA43L99Z vs MMBTA43 |
MMBTA43-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | MMBTA43L99Z vs MMBTA43-TP-HF |
SMBTA43 | Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon | Siemens | MMBTA43L99Z vs SMBTA43 |
MMBTA43 | Small Signal Bipolar Transistor, 200V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBTA43L99Z vs MMBTA43 |
MMBTA43LT1 | 500 mA, 200 V High Voltage NPN Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBTA43L99Z vs MMBTA43LT1 |
MMBTA43 | Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Vishay Semiconductors | MMBTA43L99Z vs MMBTA43 |
MMBTA43-C | Small Signal Bipolar Transistor | Secos Corporation | MMBTA43L99Z vs MMBTA43-C |
MMBTA43 | TRANSISTOR NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236, TO-236, 3 PIN, BIP General Purpose Small Signal | Texas Instruments | MMBTA43L99Z vs MMBTA43 |