Datasheets
MMBF5460LT1 by:

Small Signal JFET, SOT-23 (TO-236) 3 LEAD, 3000-REEL

Part Details for MMBF5460LT1 by onsemi

Overview of MMBF5460LT1 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Space Technology Industrial Automation Aerospace and Defense Telecommunications Communication and Networking Automotive

Price & Stock for MMBF5460LT1

Part # Distributor Description Stock Price Buy
Bristol Electronics   550
RFQ
Chip1Cloud JFET P-CH 40V 0.225W SOT23 20000
RFQ

Part Details for MMBF5460LT1

MMBF5460LT1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMBF5460LT1 Part Data Attributes:

MMBF5460LT1 onsemi
Buy Now Datasheet
Compare Parts:
MMBF5460LT1 onsemi Small Signal JFET, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Pbfree Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Part Package Code SOT-23 (TO-236) 3 LEAD
Package Description CASE 318-08, 3 PIN
Pin Count 3
Manufacturer Package Code 318
Reach Compliance Code not_compliant
ECCN Code EAR99
Samacsys Manufacturer onsemi
Configuration SINGLE
FET Technology JUNCTION
Feedback Cap-Max (Crss) 2 pF
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Mode DEPLETION MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Polarity/Channel Type P-CHANNEL
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Alternate Parts for MMBF5460LT1

This table gives cross-reference parts and alternative options found for MMBF5460LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBF5460LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MMBF5460D87Z Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, SOT-23, 3 PIN Fairchild Semiconductor Corporation MMBF5460LT1 vs MMBF5460D87Z
MMBF5460LT1G Small Signal JFET, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi MMBF5460LT1 vs MMBF5460LT1G
MMBF5460 P-Channel General Purpose Amplifier, 3000-REEL onsemi MMBF5460LT1 vs MMBF5460
MMBF5460S62Z Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET Fairchild Semiconductor Corporation MMBF5460LT1 vs MMBF5460S62Z
MMBF5460LT3 P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, CASE 318-08, 3 PIN onsemi MMBF5460LT1 vs MMBF5460LT3
MMBF5460LT3 P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB Motorola Mobility LLC MMBF5460LT1 vs MMBF5460LT3
MMBF5460 Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET EDI Diodes (Electronic Devices Inc) MMBF5460LT1 vs MMBF5460
MMBF5460 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, SOT-23, 3 PIN Fairchild Semiconductor Corporation MMBF5460LT1 vs MMBF5460
Part Number Description Manufacturer Compare
MMBF5460D87Z Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, SOT-23, 3 PIN Fairchild Semiconductor Corporation MMBF5460LT1 vs MMBF5460D87Z
MMBF5460 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, SOT-23, 3 PIN Fairchild Semiconductor Corporation MMBF5460LT1 vs MMBF5460
MMBF5460 P-Channel General Purpose Amplifier, 3000-REEL onsemi MMBF5460LT1 vs MMBF5460
MMBF5460LT3 P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, CASE 318-08, 3 PIN onsemi MMBF5460LT1 vs MMBF5460LT3
MMBF5460LT1G Small Signal JFET, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi MMBF5460LT1 vs MMBF5460LT1G
MMBF5460LT3 P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB Motorola Mobility LLC MMBF5460LT1 vs MMBF5460LT3
MMBF5460 Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET EDI Diodes (Electronic Devices Inc) MMBF5460LT1 vs MMBF5460

MMBF5460LT1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBF5460LT1 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBF5460LT1 by onsemi

  • Please alert me when MMBF5460LT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMBF5460LT1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBF5460LT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMBF5460LT1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBF5460LT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBF5460LT1 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: