-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-Channel General Purpose Amplifier, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C8843
|
Newark | Transistor, jfet, p-Channel,5Ma I(Dss),sot-23 Rohs Compliant: Yes |Onsemi MMBF5460 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
31Y2747
|
Newark | Mosfet, P-Ch, 0.1A, Sot-23, Gate Source Breakdown Voltage Max:40V, Zero Gate Voltage Drain Current Max:-5Ma, Gate Source Cutoff Voltage Max:6V, No. Of Pins:3 Pin, Operating Temperature Max:150°C, Channel Type:P Channel Rohs Compliant: Yes |Onsemi MMBF5460 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
MMBF5460
|
Avnet Americas | Trans JFET P-CH 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBF5460) RoHS: Compliant Min Qty: 1613 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 22061 Partner Stock |
|
$0.3844 / $0.4588 | Buy Now |
DISTI #
MMBF5460
|
Avnet Americas | Trans JFET P-CH 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBF5460) RoHS: Compliant Min Qty: 1613 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 22061 Partner Stock |
|
$0.3844 / $0.4588 | Buy Now |
|
Flip Electronics | Stock, ship today | 22061 |
|
$0.3100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBF5460
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBF5460
onsemi
P-Channel General Purpose Amplifier, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 2 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MMBF5460. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBF5460, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBF5460LT1 | Small Signal JFET, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBF5460 vs MMBF5460LT1 |
MMBF5460L | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBF5460 vs MMBF5460L |
MMBF5460 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET | EDI Diodes (Electronic Devices Inc) | MMBF5460 vs MMBF5460 |
MMBF5460L | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | MMBF5460 vs MMBF5460L |
MMBF5460LT1G | Small Signal JFET, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBF5460 vs MMBF5460LT1G |