Part Details for MMBF5460D87Z by Fairchild Semiconductor Corporation
Overview of MMBF5460D87Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBF5460D87Z
MMBF5460D87Z CAD Models
MMBF5460D87Z Part Data Attributes:
|
MMBF5460D87Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBF5460D87Z
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, SOT-23, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 2 pF | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MMBF5460D87Z
This table gives cross-reference parts and alternative options found for MMBF5460D87Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBF5460D87Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBF5460LT1 | Small Signal JFET, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBF5460D87Z vs MMBF5460LT1 |
MMBF5460L | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBF5460D87Z vs MMBF5460L |
MMBF5460 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET | EDI Diodes (Electronic Devices Inc) | MMBF5460D87Z vs MMBF5460 |
MMBF5460L | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | MMBF5460D87Z vs MMBF5460L |
MMBF5460LT1G | Small Signal JFET, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBF5460D87Z vs MMBF5460LT1G |