Part Details for MMBD914_R2_10001 by PanJit Semiconductor
Overview of MMBD914_R2_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBD914_R2_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MMBD914_R2_10001
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100V Small Signal Switching Diodes 4A RoHS: Compliant | 0 |
|
$0.0120 / $0.0190 | Order Now |
|
NAC | 100V,Small Signal Switching Diodes,SOT-23,4A RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
RFQ |
Part Details for MMBD914_R2_10001
MMBD914_R2_10001 CAD Models
MMBD914_R2_10001 Part Data Attributes:
|
MMBD914_R2_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBD914_R2_10001
PanJit Semiconductor
Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.225 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMBD914_R2_10001
This table gives cross-reference parts and alternative options found for MMBD914_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD914_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD914L99Z | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon | Fairchild Semiconductor Corporation | MMBD914_R2_10001 vs MMBD914L99Z |
MMBD914T/R7 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBD914_R2_10001 vs MMBD914T/R7 |
MMBD914 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, TO-236AB, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBD914_R2_10001 vs MMBD914 |
MMBD4148-D87Z | High Conductance Ultra Fast Diode, SOT-23 3L, 10000-REEL | onsemi | MMBD914_R2_10001 vs MMBD4148-D87Z |
MMBD914LT1 | Switching Diode, High Speed, 100 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBD914_R2_10001 vs MMBD914LT1 |
MMBD914 | Rectifier Diode, 1 Element, 100V V(RRM), | JGD Semiconductors Co Ltd | MMBD914_R2_10001 vs MMBD914 |
MMBD914_R2_00001 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBD914_R2_10001 vs MMBD914_R2_00001 |
MMBD914_NL | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBD914_R2_10001 vs MMBD914_NL |
MMBD914 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, SOT-23, 3 PIN | Microsemi Corporation | MMBD914_R2_10001 vs MMBD914 |
MMBD914LT3G | Switching Diode, High Speed, 100 V, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMBD914_R2_10001 vs MMBD914LT3G |