Part Details for MMBD914LT1 by onsemi
Overview of MMBD914LT1 by onsemi
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Price & Stock for MMBD914LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 167580 |
|
RFQ | ||
|
Bristol Electronics | 25817 |
|
RFQ | ||
|
Bristol Electronics | 23245 |
|
RFQ | ||
|
Bristol Electronics | 86473 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 37201 |
|
$0.0090 / $0.1125 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 100 Volt, SOT-23 | 2436 |
|
$0.0069 / $0.0184 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, SOT-23 | 131350 |
|
$0.0040 / $0.0345 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, SOT-23 | 11636 |
|
$0.0069 / $0.0345 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, SOT-23 | 12781 |
|
$0.0105 / $0.1050 | Buy Now |
Part Details for MMBD914LT1
MMBD914LT1 CAD Models
MMBD914LT1 Part Data Attributes
|
MMBD914LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBD914LT1
onsemi
Switching Diode, High Speed, 100 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMBD914LT1
This table gives cross-reference parts and alternative options found for MMBD914LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD914LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD914 | Rectifier Diode, 1 Element, 0.2A, Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MMBD914LT1 vs MMBD914 |
MMBD914 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | MMBD914LT1 vs MMBD914 |
MMBD914 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | MMBD914LT1 vs MMBD914 |
MMBD914-TP-HF | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBD914LT1 vs MMBD914-TP-HF |
MMBD914S62Z | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon | Fairchild Semiconductor Corporation | MMBD914LT1 vs MMBD914S62Z |
MMBD914 | Rectifier Diode, 0.2A, 100V V(RRM), Silicon, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | MMBD914LT1 vs MMBD914 |
MMBD914-TP | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBD914LT1 vs MMBD914-TP |
MMBD4148_D87Z | High Conductance Ultra Fast Diode, SOT-23 3L, 30000-TAPE REEL | onsemi | MMBD914LT1 vs MMBD4148_D87Z |
MMBD914 | Rectifier Diode, 1 Element, 0.3A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MMBD914LT1 vs MMBD914 |
MMBD914-T1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | MMBD914LT1 vs MMBD914-T1 |