Datasheets
BAL99TB_R1_10001 by: PanJit Semiconductor

Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon,

Part Details for BAL99TB_R1_10001 by PanJit Semiconductor

Overview of BAL99TB_R1_10001 by PanJit Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Audio and Video Systems Telecommunications Entertainment and Gaming

Price & Stock for BAL99TB_R1_10001

Part # Distributor Description Stock Price Buy
DISTI # 241-BAL99TB_R1_10001
Mouser Electronics Diodes - General Purpose, Power, Switching 100V Small Signal Switching Diodes 4A RoHS: Compliant 0
  • 4,000 $0.0270
  • 8,000 $0.0210
  • 24,000 $0.0200
  • 48,000 $0.0170
  • 100,000 $0.0140
$0.0140 / $0.0270 Order Now
NAC 100V,Small Signal Switching Diodes,SOT-523,4A RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 0
RFQ

Part Details for BAL99TB_R1_10001

BAL99TB_R1_10001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BAL99TB_R1_10001 Part Data Attributes

BAL99TB_R1_10001 PanJit Semiconductor
Buy Now Datasheet
Compare Parts:
BAL99TB_R1_10001 PanJit Semiconductor Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-F3
Number of Elements 1
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.15 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.2 W
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.004 µs
Surface Mount YES
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for BAL99TB_R1_10001

This table gives cross-reference parts and alternative options found for BAL99TB_R1_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAL99TB_R1_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MMBD914LT3G Switching Diode, High Speed, 100 V, SOT-23 (TO-236) 3 LEAD, 10000-REEL onsemi BAL99TB_R1_10001 vs MMBD914LT3G
MMBD914D87Z Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, SOT-23, 3 PIN Fairchild Semiconductor Corporation BAL99TB_R1_10001 vs MMBD914D87Z
MMBD914 Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BAL99TB_R1_10001 vs MMBD914
MMBD914 Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, TO-236AB, PLASTIC PACKAGE-3 Vishay Intertechnologies BAL99TB_R1_10001 vs MMBD914
MMBD914T/R13 Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BAL99TB_R1_10001 vs MMBD914T/R13
MMBD914_R1_00001 Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BAL99TB_R1_10001 vs MMBD914_R1_00001
MMBD914 Rectifier Diode, 1 Element, 0.2A, Silicon, General Instrument Corp BAL99TB_R1_10001 vs MMBD914
MMBD914LT1 Switching Diode, High Speed, 100 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi BAL99TB_R1_10001 vs MMBD914LT1
MMBD914 Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, PLASTIC PACKAGE-3 Formosa Microsemi Co Ltd BAL99TB_R1_10001 vs MMBD914
MMBD914-TP Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-3 Micro Commercial Components BAL99TB_R1_10001 vs MMBD914-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAL99TB_R1_10001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAL99TB_R1_10001 by PanJit Semiconductor

  • Please alert me when BAL99TB_R1_10001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BAL99TB_R1_10001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAL99TB_R1_10001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BAL99TB_R1_10001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAL99TB_R1_10001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAL99TB_R1_10001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: