Part Details for MMBD914-TP by Micro Commercial Components
Overview of MMBD914-TP by Micro Commercial Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Price & Stock for MMBD914-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBD914TPMSCT-ND
|
DigiKey | DIODE GEN PURP 75V 150MA SOT23 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2030 In Stock |
|
$0.0101 / $0.1100 | Buy Now |
DISTI #
833-MMBD914-TP
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100V RoHS: Compliant | 8473 |
|
$0.0110 / $0.1100 | Buy Now |
DISTI #
V36:1790_06836182
|
Arrow Electronics | Diode Switching 100V 0.15A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2328 | Americas - 120000 |
|
$0.0101 / $0.0164 | Buy Now |
|
Future Electronics | MMBD914 Series 1 A 100 V 350 mW SMT Silicon Epitaxial Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0110 / $0.0127 | Buy Now |
|
LCSC | 75V Single 855mV10mA 4ns 150mA SOT-23 Switching Diode ROHS | 580 |
|
$0.0124 / $0.0282 | Buy Now |
Part Details for MMBD914-TP
MMBD914-TP CAD Models
MMBD914-TP Part Data Attributes:
|
MMBD914-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMBD914-TP
Micro Commercial Components
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.855 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.025 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MMBD914-TP
This table gives cross-reference parts and alternative options found for MMBD914-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD914-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD914L99Z | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon | Fairchild Semiconductor Corporation | MMBD914-TP vs MMBD914L99Z |
MMBD914T/R7 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBD914-TP vs MMBD914T/R7 |
MMBD914 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, TO-236AB, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBD914-TP vs MMBD914 |
MMBD4148-D87Z | High Conductance Ultra Fast Diode, SOT-23 3L, 10000-REEL | onsemi | MMBD914-TP vs MMBD4148-D87Z |
MMBD914LT1 | Switching Diode, High Speed, 100 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBD914-TP vs MMBD914LT1 |
MMBD914 | Rectifier Diode, 1 Element, 100V V(RRM), | JGD Semiconductors Co Ltd | MMBD914-TP vs MMBD914 |
MMBD914_R2_00001 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBD914-TP vs MMBD914_R2_00001 |
MMBD914_NL | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBD914-TP vs MMBD914_NL |
MMBD914 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, SOT-23, 3 PIN | Microsemi Corporation | MMBD914-TP vs MMBD914 |
MMBD914LT3G | Switching Diode, High Speed, 100 V, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMBD914-TP vs MMBD914LT3G |