Part Details for MMBD301_R1_00001 by PanJit Semiconductor
Overview of MMBD301_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBD301_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MMBD301_R1_00001
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V,Schottky,SOT-23,0.2A RoHS: Compliant | 0 |
|
$0.0230 | Order Now |
|
NAC | 30V,Schottky,SOT-23,0.2A RoHS: Compliant Min Qty: 3250000 Package Multiple: 3000 | 0 |
|
RFQ | |
DISTI #
MMBD301_R1_00001
|
Avnet Silica | Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R (Alt: MMBD301_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for MMBD301_R1_00001
MMBD301_R1_00001 CAD Models
MMBD301_R1_00001 Part Data Attributes:
|
MMBD301_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBD301_R1_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | PANJIT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MMBD301_R1_00001
This table gives cross-reference parts and alternative options found for MMBD301_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD301_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD301T/R7 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBD301_R1_00001 vs MMBD301T/R7 |
MMBD301T/R13 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBD301_R1_00001 vs MMBD301T/R13 |
MMBD301 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBD301_R1_00001 vs MMBD301 |
MMBD301-TP | Rectifier Diode, Schottky, 1 Element, 30V V(RRM), Silicon, ROHS COMPLIANT, SOT-23, 3 PIN | Micro Commercial Components | MMBD301_R1_00001 vs MMBD301-TP |
MMBD301 | Rectifier Diode, Schottky, 0.1A, 30V V(RRM), Silicon, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | MMBD301_R1_00001 vs MMBD301 |
SB07-03C | Rectifier Diode, Schottky, 1 Element, 0.7A, 30V V(RRM), Silicon, CP, 3 PIN | SANYO Semiconductor Co Ltd | MMBD301_R1_00001 vs SB07-03C |
MMBD301-TP-HF | Rectifier Diode, Schottky, 1 Element, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBD301_R1_00001 vs MMBD301-TP-HF |
MMBD301 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | MMBD301_R1_00001 vs MMBD301 |
MA3X701 | Rectifier Diode, Schottky, 1 Element, 0.7A, 30V V(RRM), Silicon, TO-236, SC-59, 3 PIN | Panasonic Electronic Components | MMBD301_R1_00001 vs MA3X701 |
MMBD301_R1_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | PanJit Semiconductor | MMBD301_R1_00001 vs MMBD301_R1_10001 |