Part Details for MMBD301-TP-HF by Micro Commercial Components
Overview of MMBD301-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBD301-TP-HF
MMBD301-TP-HF CAD Models
MMBD301-TP-HF Part Data Attributes:
|
MMBD301-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMBD301-TP-HF
Micro Commercial Components
Rectifier Diode, Schottky, 1 Element, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MMBD301-TP-HF
This table gives cross-reference parts and alternative options found for MMBD301-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD301-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD301T/R7 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBD301-TP-HF vs MMBD301T/R7 |
MMBD301T/R13 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBD301-TP-HF vs MMBD301T/R13 |
MMBD301 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBD301-TP-HF vs MMBD301 |
MMBD301-TP | Rectifier Diode, Schottky, 1 Element, 30V V(RRM), Silicon, ROHS COMPLIANT, SOT-23, 3 PIN | Micro Commercial Components | MMBD301-TP-HF vs MMBD301-TP |
MMBD301 | Rectifier Diode, Schottky, 0.1A, 30V V(RRM), Silicon, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | MMBD301-TP-HF vs MMBD301 |
SB07-03C | Rectifier Diode, Schottky, 1 Element, 0.7A, 30V V(RRM), Silicon, CP, 3 PIN | SANYO Semiconductor Co Ltd | MMBD301-TP-HF vs SB07-03C |
MMBD301 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | MMBD301-TP-HF vs MMBD301 |
MA3X701 | Rectifier Diode, Schottky, 1 Element, 0.7A, 30V V(RRM), Silicon, TO-236, SC-59, 3 PIN | Panasonic Electronic Components | MMBD301-TP-HF vs MA3X701 |
MMBD301_R1_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | PanJit Semiconductor | MMBD301-TP-HF vs MMBD301_R1_10001 |
MMBD301 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB, SC-59, 3 PIN | Fairchild Semiconductor Corporation | MMBD301-TP-HF vs MMBD301 |