Part Details for MMBD301-TP by Micro Commercial Components
Overview of MMBD301-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBD301-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBD301-TPMSCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MW SOT23 Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
88686 In Stock |
|
$0.0517 / $0.4300 | Buy Now |
|
Future Electronics | Diode Schottky 30V 200mW 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0595 / $0.0664 | Buy Now |
|
Chip1Cloud | DIODE SCHOTTKY 30V 200MW SOT23 | 3790 |
|
RFQ | |
|
LCSC | 30V Single 520mV10mA SOT-23 Schottky Barrier Diodes (SBD) ROHS | 1490 |
|
$0.0163 / $0.0365 | Buy Now |
Part Details for MMBD301-TP
MMBD301-TP CAD Models
MMBD301-TP Part Data Attributes:
|
MMBD301-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMBD301-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Element, 30V V(RRM), Silicon, ROHS COMPLIANT, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.52 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 0.2 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MMBD301-TP
This table gives cross-reference parts and alternative options found for MMBD301-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD301-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD301T/R7 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBD301-TP vs MMBD301T/R7 |
MMBD301T/R13 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBD301-TP vs MMBD301T/R13 |
MMBD301 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBD301-TP vs MMBD301 |
MMBD301 | Rectifier Diode, Schottky, 0.1A, 30V V(RRM), Silicon, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | MMBD301-TP vs MMBD301 |
SB07-03C | Rectifier Diode, Schottky, 1 Element, 0.7A, 30V V(RRM), Silicon, CP, 3 PIN | SANYO Semiconductor Co Ltd | MMBD301-TP vs SB07-03C |
MMBD301-TP-HF | Rectifier Diode, Schottky, 1 Element, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBD301-TP vs MMBD301-TP-HF |
MMBD301 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | MMBD301-TP vs MMBD301 |
MA3X701 | Rectifier Diode, Schottky, 1 Element, 0.7A, 30V V(RRM), Silicon, TO-236, SC-59, 3 PIN | Panasonic Electronic Components | MMBD301-TP vs MA3X701 |
MMBD301_R1_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | PanJit Semiconductor | MMBD301-TP vs MMBD301_R1_10001 |
MMBD301 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB, SC-59, 3 PIN | Fairchild Semiconductor Corporation | MMBD301-TP vs MMBD301 |